
Category | 1st Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Manufacturer CNC Tech | 2nd Connector Mounting Type Free Hanging (In-Line), Mating Hardware |
Packaging Box | Cable Type Round |
Part Status Active | Color Black |
1st Connector Type DVI-D Single Link, Male | Shielding Shielded |
2nd Connector Type DVI-D Single Link, Male | Usage Digital Visual Interface |
Length 16.4' (5.00m) | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥288.37000 | ¥288.37 |
| 10 | ¥245.07300 | ¥2,450.73 |
| 25 | ¥229.73040 | ¥5,743.26 |
| 50 | ¥218.77120 | ¥10,938.56 |
| 100 | ¥208.33860 | ¥20,833.86 |
| 250 | ¥195.31152 | ¥48,827.88 |



