TR2-S505SC-3.15-R | ||
---|---|---|
DigiKey Part Number | 283-TR2-S505SC-3.15-RTR-ND - Tape & Reel (TR) 283-TR2-S505SC-3.15-RCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | TR2-S505SC-3.15-R | |
Description | FUSE CERAMIC 3.15A 250VAC 5X20MM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 3.15 A 250 V AC DC Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 36.6 | |
Approval Agency | BSI, CCC/CQC, CSA, cURus, IMQ, KC, PSE/JET, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0305 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.88000 | ¥26.88 |
5 | ¥25.60400 | ¥128.02 |
10 | ¥24.32400 | ¥243.24 |
50 | ¥19.63000 | ¥981.50 |
100 | ¥16.64290 | ¥1,664.29 |
250 | ¥16.21616 | ¥4,054.04 |
500 | ¥13.65570 | ¥6,827.85 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥11.73537 | ¥17,603.06 |
3,000 | ¥11.09526 | ¥33,285.78 |
7,500 | ¥10.66852 | ¥80,013.90 |