TR2-S505H-V-6.3-R | |
---|---|
DigiKey Part Number | 283-TR2-S505H-V-6.3-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TR2-S505H-V-6.3-R |
Description | FUSE CERM 6.3A 600VAC 400VDC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.3 A 600 V AC 400 V DC Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 400 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 111.4 | |
Approval Agency | cULus, PSE/JET | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.218" Dia x 0.831" L (5.54mm x 21.10mm) | |
DC Cold Resistance | 0.011 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.90000 | ¥26.90 |
5 | ¥25.61400 | ¥128.07 |
10 | ¥24.32700 | ¥243.27 |
50 | ¥19.63140 | ¥981.57 |
100 | ¥16.64460 | ¥1,664.46 |
250 | ¥16.21740 | ¥4,054.35 |
500 | ¥13.65692 | ¥6,828.46 |