TR2-S505H-V-4-R | |
---|---|
DigiKey Part Number | 283-TR2-S505H-V-4-RCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TR2-S505H-V-4-R |
Description | FUSE CERM 4A 600VAC 400VDC 5X20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4 A 600 V AC 400 V DC Fuse Cartridge, Ceramic Through Hole 5mm x 20mm (Axial) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | ||
Voltage Rating - AC | 600 V | |
Voltage Rating - DC | 400 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 38.45 | |
Approval Agency | cULus, PSE/JET | |
Operating Temperature | -40°C ~ 85°C | |
Color | - | |
Size / Dimension | 0.218" Dia x 0.831" L (5.54mm x 21.10mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥19.48000 | ¥19.48 |
5 | ¥18.55400 | ¥92.77 |
10 | ¥17.63300 | ¥176.33 |
50 | ¥14.22800 | ¥711.40 |
100 | ¥12.06340 | ¥1,206.34 |
250 | ¥11.75384 | ¥2,938.46 |
500 | ¥9.89776 | ¥4,948.88 |