TR/3216FF10-R | |
---|---|
DigiKey Part Number | 283-5280-2-ND - Tape & Reel (TR) 283-5280-1-ND - Cut Tape (CT) 283-5280-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TR/3216FF10-R |
Description | FUSE BOARD MOUNT 10A 24VDC 1206 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 10 A AC 24 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TR/3216FF10-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 24 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 150A | |
Melting I²t | 2.0 | |
Approval Agency | CSA, cURus, UR | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.126" L x 0.063" W x 0.035" H (3.20mm x 1.60mm x 0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.30000 | ¥14.30 |
5 | ¥13.83400 | ¥69.17 |
10 | ¥12.94000 | ¥129.40 |
50 | ¥10.70760 | ¥535.38 |
100 | ¥8.92300 | ¥892.30 |
250 | ¥8.70012 | ¥2,175.03 |
500 | ¥7.36164 | ¥3,680.82 |
1,000 | ¥6.46934 | ¥6,469.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥6.33008 | ¥18,990.24 |
6,000 | ¥6.09562 | ¥36,573.72 |
15,000 | ¥5.86117 | ¥87,917.55 |