STS521050U751 | |
---|---|
DigiKey Part Number | 283-STS521050U751TR-ND - Tape & Reel (TR) 283-STS521050U751CT-ND - Cut Tape (CT) 283-STS521050U751DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS521050U751 |
Description | TVS DIODE 5VWM 15VC SOD523 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15V Clamp 10A (8/20µs) Ipp Tvs Diode Surface Mount SOD-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 10A (8/20µs) | |
Power - Peak Pulse | 150W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 75pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.38900 | ¥23.89 |
100 | ¥1.20440 | ¥120.44 |
500 | ¥0.98272 | ¥491.36 |
1,000 | ¥0.72920 | ¥729.20 |
2,000 | ¥0.61344 | ¥1,226.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.58651 | ¥2,932.55 |
10,000 | ¥0.50725 | ¥5,072.50 |
25,000 | ¥0.49774 | ¥12,443.50 |
50,000 | ¥0.41214 | ¥20,607.00 |
125,000 | ¥0.40580 | ¥50,725.00 |