STS321050B331 | ||
---|---|---|
DigiKey Part Number | 283-STS321050B331TR-ND - Tape & Reel (TR) 283-STS321050B331CT-ND - Cut Tape (CT) 283-STS321050B331DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STS321050B331 | |
Description | TVS DIODE 5VWM 18VC SOD323 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 18V Clamp 22A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 18V | |
Current - Peak Pulse (10/1000µs) | 22A (8/20µs) | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 33pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.60200 | ¥26.02 |
100 | ¥1.31600 | ¥131.60 |
500 | ¥1.07362 | ¥536.81 |
1,000 | ¥0.79655 | ¥796.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.44889 | ¥1,346.67 |
6,000 | ¥0.42916 | ¥2,574.96 |
9,000 | ¥0.40842 | ¥3,675.78 |