STS234050UL30 | ||
---|---|---|
DigiKey Part Number | 283-STS234050UL30TR-ND - Tape & Reel (TR) 283-STS234050UL30CT-ND - Cut Tape (CT) 283-STS234050UL30DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STS234050UL30 | |
Description | TVS DIODE 5VWM 15VC SOT23-6 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 15V Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5V (Max) | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 15V | |
Current - Peak Pulse (10/1000µs) | 8A (8/20µs) | |
Power - Peak Pulse | 100W | |
Power Line Protection | Yes | |
Applications | DVI, Ethernet, USB | |
Capacitance @ Frequency | 0.65pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.35700 | ¥23.57 |
100 | ¥1.41440 | ¥141.44 |
500 | ¥1.30964 | ¥654.82 |
1,000 | ¥0.89055 | ¥890.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.81983 | ¥2,459.49 |
6,000 | ¥0.78578 | ¥4,714.68 |
9,000 | ¥0.70720 | ¥6,364.80 |
30,000 | ¥0.69673 | ¥20,901.90 |
75,000 | ¥0.65482 | ¥49,111.50 |