SS-5H-5A-APH | ||
---|---|---|
DigiKey Part Number | 283-SS-5H-5A-APHCT-ND - Cut Tape (CT) 283-SS-5H-5A-APHTB-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | SS-5H-5A-APH | |
Description | FUSE BOARD MNT 5A 300VAC RADIAL | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 5 A 300 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 300 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 120 | |
Approval Agency | CQC, cURus, KC, PSE, TUV, VDE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm) | |
DC Cold Resistance | 7.35 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.41000 | ¥6.41 |
5 | ¥6.21800 | ¥31.09 |
10 | ¥6.02700 | ¥60.27 |
50 | ¥5.07060 | ¥253.53 |
100 | ¥4.20960 | ¥420.96 |
250 | ¥3.82692 | ¥956.73 |
500 | ¥3.25290 | ¥1,626.45 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.87020 | ¥2,870.20 |
2,000 | ¥2.67887 | ¥5,357.74 |
3,000 | ¥2.63100 | ¥7,893.00 |
5,000 | ¥2.58318 | ¥12,915.90 |
10,000 | ¥2.48751 | ¥24,875.10 |