SS-5H-4A-BKH | ||
---|---|---|
DigiKey Part Number | 283-SS-5H-4A-BKH-ND | |
Manufacturer | ||
Manufacturer Product Number | SS-5H-4A-BKH | |
Description | FUSE BOARD MNT 4A 300VAC RADIAL | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 4 A 300 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 300 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 87 | |
Approval Agency | CQC, cURus, KC, PSE, TUV, VDE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.170" W x 0.337" H (8.50mm x 4.30mm x 8.55mm) | |
DC Cold Resistance | 12 mOhms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.96000 | ¥15.96 |
5 | ¥15.20400 | ¥76.02 |
10 | ¥14.44300 | ¥144.43 |
50 | ¥11.65600 | ¥582.80 |
200 | ¥9.88230 | ¥1,976.46 |
400 | ¥9.62890 | ¥3,851.56 |
600 | ¥8.10855 | ¥4,865.13 |
1,000 | ¥7.22168 | ¥7,221.68 |
5,000 | ¥6.33480 | ¥31,674.00 |