SS-5H-2.5A-BK | ||
---|---|---|
DigiKey Part Number | 283-5166-ND | |
Manufacturer | ||
Manufacturer Product Number | SS-5H-2.5A-BK | |
Description | FUSE BOARD MNT 2.5A 300VAC RAD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 2.5 A 300 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 300 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 40.3 | |
Approval Agency | CQC, cURus, KC, PSE, TUV, VDE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.170" W x 0.337" H (8.50mm x 4.30mm x 8.55mm) | |
DC Cold Resistance | 23 mOhms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.19000 | ¥14.19 |
5 | ¥13.74200 | ¥68.71 |
10 | ¥12.85600 | ¥128.56 |
50 | ¥10.63960 | ¥531.98 |
200 | ¥8.86635 | ¥1,773.27 |
400 | ¥8.64470 | ¥3,457.88 |
600 | ¥7.31475 | ¥4,388.85 |
1,000 | ¥6.42811 | ¥6,428.11 |
5,000 | ¥5.76313 | ¥28,815.65 |