SS-5H-1.25A-APH | ||
---|---|---|
DigiKey Part Number | 283-4159-1-ND - Cut Tape (CT) 283-4159-3-ND - Tape & Box (TB) | |
Manufacturer | ||
Manufacturer Product Number | SS-5H-1.25A-APH | |
Description | FUSE BRD MNT 1.25A 300VAC RADIAL | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 1.25 A 300 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 300 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 100A | |
Melting I²t | 12.75 | |
Approval Agency | CQC, cURus, KC, PSE, TUV, VDE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm) | |
DC Cold Resistance | 57 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.93000 | ¥5.93 |
5 | ¥5.75600 | ¥28.78 |
10 | ¥5.58000 | ¥55.80 |
50 | ¥4.69420 | ¥234.71 |
100 | ¥3.89700 | ¥389.70 |
250 | ¥3.54276 | ¥885.69 |
500 | ¥3.01134 | ¥1,505.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.65706 | ¥2,657.06 |
2,000 | ¥2.47993 | ¥4,959.86 |
3,000 | ¥2.43564 | ¥7,306.92 |
5,000 | ¥2.39136 | ¥11,956.80 |
10,000 | ¥2.30279 | ¥23,027.90 |