SS-5-3.15A-BK | ||
---|---|---|
DigiKey Part Number | 283-SS-5-3.15A-BK-ND | |
Manufacturer | ||
Manufacturer Product Number | SS-5-3.15A-BK | |
Description | FUSE BRD MNT 3.15A 250VAC RADIAL | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 3.15 A 250 V AC DC Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box | |
Datasheet | Datasheet | |
EDA/CAD Models | SS-5-3.15A-BK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 35A | |
Melting I²t | 67 | |
Approval Agency | CQC, cULus, EK-MARK, SEMKO, VDE | |
Operating Temperature | -40°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.335" L x 0.169" W x 0.329" H (8.50mm x 4.30mm x 8.35mm) | |
DC Cold Resistance | 0.01675 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.42000 | ¥28.42 |
5 | ¥27.47000 | ¥137.35 |
10 | ¥26.52300 | ¥265.23 |
50 | ¥20.83980 | ¥1,041.99 |
200 | ¥17.05070 | ¥3,410.14 |
400 | ¥16.57705 | ¥6,630.82 |
600 | ¥14.20890 | ¥8,525.34 |
1,000 | ¥13.26164 | ¥13,261.64 |
5,000 | ¥11.84075 | ¥59,203.75 |