



SMF24A | |
|---|---|
DigiKey Part Number | 283-SMF24ATR-ND - Tape & Reel (TR) 283-SMF24ACT-ND - Cut Tape (CT) 283-SMF24ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF24A |
Description | TVS DIODE 24VWM 38.9VC SOD123FL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 5.1A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
Category | Voltage - Clamping (Max) @ Ipp 38.9V |
Mfr | Current - Peak Pulse (10/1000µs) 5.1A |
Series | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications Telecom |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMF24A_R1_00001 | Panjit International Inc. | 5,611 | 3757-SMF24A_R1_00001CT-ND | ¥1.98000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.72000 | ¥3.72 |
| 10 | ¥2.27400 | ¥22.74 |
| 100 | ¥1.43400 | ¥143.40 |
| 500 | ¥1.06932 | ¥534.66 |
| 1,000 | ¥0.95121 | ¥951.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.74163 | ¥2,224.89 |
| 6,000 | ¥0.67144 | ¥4,028.64 |
| 9,000 | ¥0.63566 | ¥5,720.94 |
| 15,000 | ¥0.59565 | ¥8,934.75 |




