


SMF24A_R1_00001 | |
|---|---|
DigiKey Part Number | 3757-SMF24A_R1_00001TR-ND - Tape & Reel (TR) 3757-SMF24A_R1_00001CT-ND - Cut Tape (CT) 3757-SMF24A_R1_00001DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF24A_R1_00001 |
Description | TVS DIODE 24VWM 38.9VC SOD123FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 5.1A Ipp Tvs Diode Surface Mount SOD-123FL |
Datasheet | Datasheet |
EDA/CAD Models | SMF24A_R1_00001 Models |
Category | Current - Peak Pulse (10/1000µs) 5.1A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥1.98000 | ¥1.98 |
| 10 | ¥1.22400 | ¥12.24 |
| 100 | ¥0.75750 | ¥75.75 |
| 500 | ¥0.55408 | ¥277.04 |
| 1,000 | ¥0.48810 | ¥488.10 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.40402 | ¥1,212.06 |
| 6,000 | ¥0.36151 | ¥2,169.06 |
| 9,000 | ¥0.33982 | ¥3,058.38 |
| 15,000 | ¥0.31543 | ¥4,731.45 |
| 21,000 | ¥0.30097 | ¥6,320.37 |
| 30,000 | ¥0.28691 | ¥8,607.30 |

