
SMF24A | |
|---|---|
DigiKey Part Number | 4878-SMF24ATR-ND - Tape & Reel (TR) 4878-SMF24ACT-ND - Cut Tape (CT) 4878-SMF24ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMF24A |
Description | TVS DIODE 24VWM 38.9VC SOD123F |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 5.14A Ipp Tvs Diode Surface Mount SOD-123F (SMF) |
Datasheet | Datasheet |
EDA/CAD Models | SMF24A Models |
Category | Current - Peak Pulse (10/1000µs) 5.14A |
Mfr | Power - Peak Pulse 200W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -50°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V | Package / Case SOD-123F |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38.9V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMF15VTFTR | Rohm Semiconductor | 1,304 | SMF15VTFCT-ND | ¥5.38000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.23000 | ¥2.23 |
| 10 | ¥1.35600 | ¥13.56 |
| 100 | ¥0.84430 | ¥84.43 |
| 500 | ¥0.61974 | ¥309.87 |
| 1,000 | ¥0.54680 | ¥546.80 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 3,000 | ¥0.45382 | ¥1,361.46 |
| 6,000 | ¥0.40687 | ¥2,441.22 |
| 9,000 | ¥0.38293 | ¥3,446.37 |
| 15,000 | ¥0.35599 | ¥5,339.85 |
| 21,000 | ¥0.34002 | ¥7,140.42 |
| 30,000 | ¥0.32449 | ¥9,734.70 |










