SDQ25-R82-R | ||
---|---|---|
DigiKey Part Number | 283-SDQ25-R82-RTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SDQ25-R82-R | |
Description | INDUCT ARRAY 2 COIL 648NH SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Shielded 2 Coil Inductor Array 2.59 µH Inductance - Connected in Series 648 nH Inductance - Connected in Parallel 22.1mOhm DC Resistance (DCR) - Parallel 3.37 A Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | SDQ25-R82-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 648 nH | |
Inductance - Connected In Series | 2.59 µH | |
Tolerance | ±30% | |
Current Rating - Parallel | 3.37 A | |
Current Rating - Series | 1.68 A | |
Current Saturation - Parallel | 5 A | |
Current Saturation - Series | 2.5 A | |
DC Resistance (DCR) - Parallel | 22.1mOhm | |
DC Resistance (DCR) - Series | 88.3mOhm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height | 0.098" (2.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,900 | ¥17.90852 | ¥51,934.71 |