SDQ25-820-R | ||
---|---|---|
DigiKey Part Number | 283-SDQ25-820-RTR-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | SDQ25-820-R | |
Description | INDUCT ARRAY 2 COIL 81.61UH SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Shielded 2 Coil Inductor Array 326.4 µH Inductance - Connected in Series 81.61 µH Inductance - Connected in Parallel 743.5mOhm DC Resistance (DCR) - Parallel 580 mA Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | SDQ25-820-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 81.61 µH | |
Inductance - Connected In Series | 326.4 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 580 mA | |
Current Rating - Series | 290 mA | |
Current Saturation - Parallel | 446 mA | |
Current Saturation - Series | 223 mA | |
DC Resistance (DCR) - Parallel | 743.5mOhm | |
DC Resistance (DCR) - Series | 2.97Ohm | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height | 0.098" (2.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,900 | ¥18.15217 | ¥52,641.29 |