SD25-8R2-R | ||
---|---|---|
DigiKey Part Number | 513-1802-2-ND - Tape & Reel (TR) 513-1802-1-ND - Cut Tape (CT) 513-1802-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SD25-8R2-R | |
Description | FIXED IND 8.2UH 1.92A 72.4 MOHM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 8.2 µH Shielded Drum Core, Wirewound Inductor 1.92 A 72.4mOhm Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | SD25-8R2-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 8.2 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.45A | |
Shielding | Shielded | |
DC Resistance (DCR) | 72.4mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.12000 | ¥25.12 |
10 | ¥21.33600 | ¥213.36 |
25 | ¥19.66640 | ¥491.66 |
50 | ¥17.57300 | ¥878.65 |
100 | ¥14.64470 | ¥1,464.47 |
250 | ¥14.22616 | ¥3,556.54 |
500 | ¥13.38944 | ¥6,694.72 |
1,000 | ¥12.55258 | ¥12,552.58 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,900 | ¥12.54816 | ¥36,389.66 |
5,800 | ¥11.92075 | ¥69,140.35 |