SD25-470-R | |
---|---|
DigiKey Part Number | 283-4250-2-ND - Tape & Reel (TR) 283-4250-1-ND - Cut Tape (CT) 283-4250-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD25-470-R |
Description | FIXED IND 47UH 919MA 315.6 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 919 mA 315.6mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SD25-470-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 592mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 315.6mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.205" L x 0.205" W (5.20mm x 5.20mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.05000 | ¥13.05 |
10 | ¥11.08300 | ¥110.83 |
25 | ¥10.20920 | ¥255.23 |
50 | ¥9.12380 | ¥456.19 |
100 | ¥7.64950 | ¥764.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,900 | ¥7.64907 | ¥22,182.30 |