S500-5-R | ||
---|---|---|
DigiKey Part Number | 283-S500-5-R-ND | |
Manufacturer | ||
Manufacturer Product Number | S500-5-R | |
Description | FUSE GLASS 5A 250VAC 5X20MM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 5 A 250 V AC DC Fuse Cartridge, Glass Requires Holder 5mm x 20mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Glass | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 42 | |
Approval Agency | BSI, CCC, CSA, cURus, IMQ, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.014 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥48.88000 | ¥48.88 |
5 | ¥47.22000 | ¥236.10 |
10 | ¥45.52200 | ¥455.22 |
50 | ¥35.40780 | ¥1,770.39 |
100 | ¥29.50720 | ¥2,950.72 |
250 | ¥28.66408 | ¥7,166.02 |
500 | ¥24.44878 | ¥12,224.39 |
1,000 | ¥23.18419 | ¥23,184.19 |