PTR030V0250-TR | ||
---|---|---|
DigiKey Part Number | 283-PTR030V0250-TR-ND - Tape & Reel (TR) 283-PTR030V0250-TRCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | PTR030V0250-TR | |
Description | PTC RESET FUSE 30V 2.5A RADIAL | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 30V 2.5 A Ih Through Hole Radial, Disc | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 30V | |
Current - Hold (Ih) (Max) | 2.5 A | |
Current - Trip (It) | 5 A | |
Current - Max | 40 A | |
Time to Trip | 10.3 s | |
Resistance - Initial (Ri) (Min) | 20 mOhms | |
Resistance - Post Trip (R1) (Max) | 70 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.449" L x 0.118" W (11.40mm x 3.00mm) | |
Height - Seated (Max) | 0.720" (18.30mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.41000 | ¥6.41 |
5 | ¥6.22200 | ¥31.11 |
10 | ¥6.03000 | ¥60.30 |
50 | ¥5.07320 | ¥253.66 |
100 | ¥4.21170 | ¥421.17 |
250 | ¥3.82884 | ¥957.21 |
500 | ¥3.25452 | ¥1,627.26 |
1,000 | ¥2.87163 | ¥2,871.63 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥2.68019 | ¥5,360.38 |
4,000 | ¥2.63233 | ¥10,529.32 |
6,000 | ¥2.58447 | ¥15,506.82 |
10,000 | ¥2.48875 | ¥24,887.50 |