POEB2FB1V60W1X12 | ||
---|---|---|
DigiKey Part Number | 283-POEB2FB1V60W1X12TR-ND - Tape & Reel (TR) 283-POEB2FB1V60W1X12CT-ND - Cut Tape (CT) 283-POEB2FB1V60W1X12DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | POEB2FB1V60W1X12 | |
Description | XFMR POE 70UH SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Power Over Ethernet (PoE) For SMPS Transformer 1500Vrms Isolation 250kHz Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Applications | Power Over Ethernet (PoE) | |
Intended Chipset | - | |
Chipset Manufacturer | - | |
Voltage - Primary | 42 ~ 57V | |
Voltage - Auxiliary | 12V | |
Voltage - Isolation | 1500Vrms | |
Inductance @ Frequency | 70µH @ 100kHz | |
Frequency | 250kHz | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Size / Dimension | - | |
Height - Seated (Max) | 0.472" (12.00mm) | |
Footprint | - | |
Style | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.46000 | ¥28.46 |
10 | ¥23.02700 | ¥230.27 |
25 | ¥18.62040 | ¥465.51 |
50 | ¥17.44420 | ¥872.21 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
150 | ¥16.65940 | ¥2,498.91 |
300 | ¥16.16960 | ¥4,850.88 |
450 | ¥15.67942 | ¥7,055.74 |
1,050 | ¥15.18951 | ¥15,948.99 |