NT08474F4050B1F | |
---|---|
DigiKey Part Number | 283-NT08474F4050B1FTR-ND - Tape & Reel (TR) 283-NT08474F4050B1FCT-ND - Cut Tape (CT) 283-NT08474F4050B1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT08474F4050B1F |
Description | NTC 0805 47K 1% 4050 B 1% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0805 (2012 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4050K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 250 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.46000 | ¥2.46 |
10 | ¥2.07700 | ¥20.77 |
25 | ¥1.82240 | ¥45.56 |
50 | ¥1.70920 | ¥85.46 |
100 | ¥1.45720 | ¥145.72 |
500 | ¥1.20480 | ¥602.40 |
1,000 | ¥1.00876 | ¥1,008.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.95270 | ¥3,810.80 |
8,000 | ¥0.84061 | ¥6,724.88 |
12,000 | ¥0.81258 | ¥9,750.96 |
20,000 | ¥0.79857 | ¥15,971.40 |
28,000 | ¥0.78456 | ¥21,967.68 |