NT04474J4050B1F | |
---|---|
DigiKey Part Number | 283-NT04474J4050B1FTR-ND - Tape & Reel (TR) 283-NT04474J4050B1FCT-ND - Cut Tape (CT) 283-NT04474J4050B1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT04474J4050B1F |
Description | NTC 0402 47K 5% 4050 B 1% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 47k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 47k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 4050K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.31000 | ¥1.31 |
10 | ¥1.08400 | ¥10.84 |
25 | ¥0.94920 | ¥23.73 |
50 | ¥0.89160 | ¥44.58 |
100 | ¥0.76020 | ¥76.02 |
500 | ¥0.62868 | ¥314.34 |
1,000 | ¥0.52630 | ¥526.30 |
5,000 | ¥0.46782 | ¥2,339.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.34479 | ¥3,447.90 |