NT04105F3950B1G | |
---|---|
DigiKey Part Number | 283-NT04105F3950B1GTR-ND - Tape & Reel (TR) 283-NT04105F3950B1GCT-ND - Cut Tape (CT) 283-NT04105F3950B1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NT04105F3950B1G |
Description | NTC 0402 100K 1% 3950 B 2% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 100k 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 100k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | ±2% | |
B0/50 | - | |
B25/50 | 3950K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 125°C | |
Power - Max | 100 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.48000 | ¥1.48 |
10 | ¥1.26400 | ¥12.64 |
25 | ¥1.11000 | ¥27.75 |
50 | ¥1.04100 | ¥52.05 |
100 | ¥0.88660 | ¥88.66 |
500 | ¥0.73342 | ¥366.71 |
1,000 | ¥0.61398 | ¥613.98 |
5,000 | ¥0.54579 | ¥2,728.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.49461 | ¥4,946.10 |
20,000 | ¥0.48609 | ¥9,721.80 |
30,000 | ¥0.47756 | ¥14,326.80 |