NRBG104J3380B1F | |
---|---|
DigiKey Part Number | 283-NRBG104J3380B1F-ND |
Manufacturer | |
Manufacturer Product Number | NRBG104J3380B1F |
Description | NTC 10K 3380K BETA 25/50 1% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±5% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | - | |
B25/100 | - | |
Operating Temperature | -40°C ~ 300°C | |
Length - Lead Wire | - | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.91000 | ¥5.91 |
10 | ¥4.49100 | ¥44.91 |
25 | ¥3.86840 | ¥96.71 |
50 | ¥3.73060 | ¥186.53 |
100 | ¥3.17890 | ¥317.89 |
500 | ¥2.76394 | ¥1,381.97 |
1,000 | ¥2.41838 | ¥2,418.38 |
5,000 | ¥2.14202 | ¥10,710.10 |