MOVGT20V150K | ||
---|---|---|
DigiKey Part Number | 283-MOVGT20V150K-ND | |
Manufacturer | ||
Manufacturer Product Number | MOVGT20V150K | |
Description | TVS DEVICE GDT/MOV DISC 20MM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Clamping | - | |
Technology | GDT, MOV | |
Number of Circuits | 1 | |
Applications | General Purpose | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Supplier Device Package | Disc 20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.53000 | ¥13.53 |
10 | ¥12.15300 | ¥121.53 |
25 | ¥11.46480 | ¥286.62 |
150 | ¥9.76800 | ¥1,465.20 |
300 | ¥9.17180 | ¥2,751.54 |
600 | ¥8.02533 | ¥4,815.20 |
1,050 | ¥6.64956 | ¥6,982.04 |
2,550 | ¥6.19097 | ¥15,786.97 |
5,100 | ¥5.96168 | ¥30,404.57 |