


MFBA2V2012-601-R | |
|---|---|
DigiKey Part Number | 283-MFBA2V2012-601-RTR-ND - Tape & Reel (TR) 283-MFBA2V2012-601-RCT-ND - Cut Tape (CT) 283-MFBA2V2012-601-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MFBA2V2012-601-R |
Description | FERRITE BEAD 600 OHM 0805 1LN |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 1A 200mOhm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 200mOhm |
Manufacturer Eaton - Electronics Division | Ratings AEC-Q200 |
Series | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.041" (1.05mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Impedance @ Frequency 600 Ohms @ 100 MHz | Features Automotive |
Current Rating (Max) 1A |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥0.88000 | ¥0.88 |
| 10 | ¥0.41400 | ¥4.14 |
| 25 | ¥0.35600 | ¥8.90 |
| 50 | ¥0.32100 | ¥16.05 |
| 100 | ¥0.28830 | ¥28.83 |
| 250 | ¥0.24860 | ¥62.15 |
| 500 | ¥0.22164 | ¥110.82 |
| 1,000 | ¥0.19669 | ¥196.69 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 4,000 | ¥0.19180 | ¥767.20 |
| 8,000 | ¥0.16620 | ¥1,329.60 |
| 12,000 | ¥0.15203 | ¥1,824.36 |
| 20,000 | ¥0.14547 | ¥2,909.40 |










