LAN5VSOS24121C2 | |
---|---|
DigiKey Part Number | 283-LAN5VSOS24121C2TR-ND - Tape & Reel (TR) 283-LAN5VSOS24121C2CT-ND - Cut Tape (CT) 283-LAN5VSOS24121C2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN5VSOS24121C2 |
Description | MOD TRANS LAN 10GB-T 1 PORT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 10G Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.535" L x 0.472" W (13.60mm x 12.00mm) | |
Height - Seated (Max) | 0.260" (6.60mm) | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.98000 | ¥37.98 |
10 | ¥30.75300 | ¥307.53 |
25 | ¥24.86320 | ¥621.58 |
50 | ¥23.29420 | ¥1,164.71 |
100 | ¥22.24750 | ¥2,224.75 |
250 | ¥21.59296 | ¥5,398.24 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
700 | ¥20.93864 | ¥14,657.05 |
1,400 | ¥20.28430 | ¥28,398.02 |