LAN5VSOPS24121C3 | |
---|---|
DigiKey Part Number | 283-LAN5VSOPS24121C3TR-ND - Tape & Reel (TR) 283-LAN5VSOPS24121C3CT-ND - Cut Tape (CT) 283-LAN5VSOPS24121C3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN5VSOPS24121C3 |
Description | MOD TRANS LAN 10GB-T 1P POE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 120µH LAN 10G Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 10G Base-T, Power over Ethernet (PoE) | |
Inductance | 120µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.715" L x 0.480" W (18.16mm x 12.20mm) | |
Height - Seated (Max) | 0.268" (6.80mm) | |
Operating Temperature | -40°C ~ 125°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.28000 | ¥35.28 |
10 | ¥28.58800 | ¥285.88 |
25 | ¥23.11200 | ¥577.80 |
50 | ¥21.65320 | ¥1,082.66 |
100 | ¥20.67990 | ¥2,067.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥20.07165 | ¥8,028.66 |
800 | ¥19.46343 | ¥15,570.74 |
1,200 | ¥18.85520 | ¥22,626.24 |