LAN1VSOQ40351C1 | |
---|---|
DigiKey Part Number | 283-LAN1VSOQ40351C1TR-ND - Tape & Reel (TR) 283-LAN1VSOQ40351C1CT-ND - Cut Tape (CT) 283-LAN1VSOQ40351C1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN1VSOQ40351C1 |
Description | MOD TRANS LAN 100B-T 4 PORT |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 100 Base-T Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 100 Base-T | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.106" L x 0.476" W (28.10mm x 12.10mm) | |
Height - Seated (Max) | 0.252" (6.40mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.26000 | ¥15.26 |
10 | ¥12.17400 | ¥121.74 |
25 | ¥9.89400 | ¥247.35 |
50 | ¥9.64180 | ¥482.09 |
100 | ¥9.38800 | ¥938.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
400 | ¥9.13403 | ¥3,653.61 |
800 | ¥9.05783 | ¥7,246.26 |
1,200 | ¥8.01761 | ¥9,621.13 |
10,000 | ¥7.10421 | ¥71,042.10 |