LAN1VSOPQ48351C1 | |
---|---|
DigiKey Part Number | 283-LAN1VSOPQ48351C1TR-ND - Tape & Reel (TR) 283-LAN1VSOPQ48351C1CT-ND - Cut Tape (CT) 283-LAN1VSOPQ48351C1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LAN1VSOPQ48351C1 |
Description | MOD TRANS LAN 100B-T 2P POE |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 350µH LAN 100 Base-T, Power over Ethernet (PoE) Pulse Transformer 1CT:1CT Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transformer Type | LAN 100 Base-T, Power over Ethernet (PoE) | |
Inductance | 350µH | |
ET (Volt-Time) | - | |
Turns Ratio - Primary:Secondary | 1CT:1CT | |
Mounting Type | Surface Mount | |
Size / Dimension | 1.094" L x 0.480" W (27.80mm x 12.20mm) | |
Height - Seated (Max) | 0.295" (7.50mm) | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.69000 | ¥18.69 |
10 | ¥14.91800 | ¥149.18 |
25 | ¥12.12280 | ¥303.07 |
50 | ¥11.81080 | ¥590.54 |
100 | ¥11.49970 | ¥1,149.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
300 | ¥11.18903 | ¥3,356.71 |
600 | ¥11.09587 | ¥6,657.52 |
1,500 | ¥9.82149 | ¥14,732.24 |
7,500 | ¥9.01342 | ¥67,600.65 |