KVR-5R0C155-R | ||
---|---|---|
DigiKey Part Number | 283-KVR-5R0C155-R-ND | |
Manufacturer | ||
Manufacturer Product Number | KVR-5R0C155-R | |
Description | SUPERCAPACITOR COIN 5V 1.5F CYL | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 1.5 F (EDLC) Supercapacitor 5 V Radial, Can 30Ohm 1000 Hrs @ 70°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 1.5 F | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5 V | |
ESR (Equivalent Series Resistance) | 30Ohm | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.819" Dia (20.80mm) | |
Height - Seated (Max) | 0.319" (8.10mm) | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥50.71000 | ¥50.71 |
10 | ¥43.94900 | ¥439.49 |
40 | ¥39.44150 | ¥1,577.66 |
80 | ¥34.25763 | ¥2,740.61 |
500 | ¥30.98968 | ¥15,494.84 |
1,000 | ¥28.73588 | ¥28,735.88 |
2,500 | ¥28.17243 | ¥70,431.07 |