KR-5R5C224H-R | ||
---|---|---|
DigiKey Part Number | 283-KR-5R5C224H-R-ND | |
Manufacturer | ||
Manufacturer Product Number | KR-5R5C224H-R | |
Description | CAP 220MF -20% +80% 5.5V T/H | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 220 mF (EDLC) Supercapacitor 5.5 V Radial, Can 75Ohm @ 1kHz 1000 Hrs @ 70°C | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | 220 mF | |
Tolerance | -20%, +80% | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 75Ohm @ 1kHz | |
Lifetime @ Temp. | 1000 Hrs @ 70°C | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.531" Dia (13.50mm) | |
Height - Seated (Max) | 0.256" (6.50mm) | |
Operating Temperature | -25°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥39.65000 | ¥39.65 |
10 | ¥30.44800 | ¥304.48 |
50 | ¥27.50300 | ¥1,375.15 |
100 | ¥23.66510 | ¥2,366.51 |
500 | ¥18.54820 | ¥9,274.10 |
1,000 | ¥17.26894 | ¥17,268.94 |
2,500 | ¥16.62935 | ¥41,573.38 |
5,000 | ¥16.30954 | ¥81,547.70 |