ICL201D15MIC | |
---|---|
DigiKey Part Number | 283-ICL201D15MIC-ND |
Manufacturer | |
Manufacturer Product Number | ICL201D15MIC |
Description | ICL NTC 20 OHM 3150 BETA B1 15MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Inrush Current Limiter 20 Ohms ±20% 4 A 0.630" (16.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 20 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 4 A | |
Diameter | 0.630" (16.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.68000 | ¥4.68 |
5 | ¥4.54800 | ¥22.74 |
10 | ¥4.41700 | ¥44.17 |
50 | ¥3.71220 | ¥185.61 |
100 | ¥3.08260 | ¥308.26 |
250 | ¥2.80200 | ¥700.50 |
500 | ¥2.38170 | ¥1,190.85 |
1,000 | ¥2.10151 | ¥2,101.51 |
5,000 | ¥1.89137 | ¥9,456.85 |