HTB-84M-R | ||
---|---|---|
DigiKey Part Number | 283-HTB-84M-R-ND | |
Manufacturer | ||
Manufacturer Product Number | HTB-84M-R | |
Description | FUSE HLDR CART 250V 16A PNL MNT | |
Customer Reference | ||
Detailed Description | Fuse Holder 16 A 250V 1 Circuit Cartridge Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia x 0.787" L (5mm x 20mm) | |
Current Rating (Amps) | 16 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Right Angle | |
Termination Style | Solder, Quick Connect | |
Contact Material | - | |
Contact Finish | - |