HCMA0703-4R7-R | ||
---|---|---|
DigiKey Part Number | 283-HCMA0703-4R7-RTR-ND - Tape & Reel (TR) 283-HCMA0703-4R7-RCT-ND - Cut Tape (CT) 283-HCMA0703-4R7-RDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | HCMA0703-4R7-R | |
Description | FIXED IND 4.7UH 5.5A 40 MOHM SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 5.5 A 40mOhm Max Nonstandard | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 4.7 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 10A | |
Shielding | Shielded | |
DC Resistance (DCR) | 40mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.280" L x 0.268" W (7.10mm x 6.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.55000 | ¥7.55 |
10 | ¥6.36200 | ¥63.62 |
25 | ¥5.78600 | ¥144.65 |
50 | ¥5.43960 | ¥271.98 |
100 | ¥4.51350 | ¥451.35 |
250 | ¥4.16640 | ¥1,041.60 |
500 | ¥3.93506 | ¥1,967.53 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥3.58781 | ¥5,381.72 |
3,000 | ¥3.47206 | ¥10,416.18 |
7,500 | ¥3.35633 | ¥25,172.47 |
10,500 | ¥3.24059 | ¥34,026.19 |