
EHBSA050M3300608T | |
|---|---|
DigiKey Part Number | 283-EHBSA050M3300608TTR-ND - Tape & Reel (TR) 283-EHBSA050M3300608TCT-ND - Cut Tape (CT) 283-EHBSA050M3300608TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EHBSA050M3300608T |
Description | CAP ALUM HYBRID 0608 50V 33UF |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Eaton - Electronics Division | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PFV33M6.3X8 | Rubycon | 1,970 | 1189-3795-1-ND | ¥19.60000 | Parametric Equivalent |
| EEH-ZC1H330XP | Panasonic Industry | 16,773 | P15464CT-ND | ¥9.18000 | Parametric Equivalent |
| GYA1H330MCQ1GS | Nichicon | 9,948 | 493-16369-1-ND | ¥9.10000 | Parametric Equivalent |
| HHXA500ARA330MF80G | Chemi-Con | 980 | 565-4167-1-ND | ¥11.58000 | Parametric Equivalent |
| HHXC500ARA330MF80G | Chemi-Con | 15,720 | 565-4783-1-ND | ¥7.03000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥5.79000 | ¥5.79 |
| 10 | ¥3.63100 | ¥36.31 |
| 50 | ¥2.71760 | ¥135.88 |
| 100 | ¥2.42640 | ¥242.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥1.87527 | ¥1,687.74 |
| 1,800 | ¥1.73454 | ¥3,122.17 |
| 2,700 | ¥1.66350 | ¥4,491.45 |
| 4,500 | ¥1.58427 | ¥7,129.22 |
| 6,300 | ¥1.53771 | ¥9,687.57 |
| 9,000 | ¥1.49271 | ¥13,434.39 |



