
HHXC500ARA330MF80G | |
|---|---|
DigiKey Part Number | 565-4783-2-ND - Tape & Reel (TR) 565-4783-1-ND - Cut Tape (CT) 565-4783-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC500ARA330MF80G |
Description | CAP ALUM HYBRID 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXC500ARA330MF80G Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Chemi-Con | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 1.1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.248" Dia (6.30mm) |
Capacitance 33 µF | Height - Seated (Max) 0.315" (8.00mm) |
Tolerance ±20% | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 40mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.03000 | ¥7.03 |
| 10 | ¥4.42400 | ¥44.24 |
| 50 | ¥3.33440 | ¥166.72 |
| 100 | ¥2.98710 | ¥298.71 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 900 | ¥2.14643 | ¥1,931.79 |
| 1,800 | ¥1.99132 | ¥3,584.38 |
| 2,700 | ¥1.91303 | ¥5,165.18 |
| 4,500 | ¥1.82574 | ¥8,215.83 |
| 6,300 | ¥1.77443 | ¥11,178.91 |
| 9,000 | ¥1.72487 | ¥15,523.83 |




