


ECMS1V0704-701-R | |
|---|---|
DigiKey Part Number | 283-ECMS1V0704-701-RTR-ND - Tape & Reel (TR) 283-ECMS1V0704-701-RCT-ND - Cut Tape (CT) 283-ECMS1V0704-701-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECMS1V0704-701-R |
Description | CMC 4A 2LN 700 OHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2 Line Common Mode Choke Surface Mount 700 Ohms @ 100 MHz 4A DCR 15mOhm |
Datasheet | Datasheet |
Category | Current Rating (Max) 4A |
Manufacturer Eaton - Electronics Division | DC Resistance (DCR) (Max) 15mOhm |
Series | Voltage Rating - DC 80V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Size / Dimension 0.295" L x 0.236" W (7.50mm x 6.00mm) |
Number of Lines 2 | Height (Max) 0.150" (3.80mm) |
Impedance @ Frequency 700 Ohms @ 100 MHz | Package / Case Horizontal, 4 PC Pad |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥7.23000 | ¥7.23 |
| 10 | ¥5.97700 | ¥59.77 |
| 25 | ¥5.52960 | ¥138.24 |
| 50 | ¥5.21220 | ¥260.61 |
| 100 | ¥4.91420 | ¥491.42 |
| 250 | ¥4.54604 | ¥1,136.51 |
| 500 | ¥4.28648 | ¥2,143.24 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,500 | ¥3.98119 | ¥5,971.78 |
| 3,000 | ¥3.75441 | ¥11,263.23 |
| 4,500 | ¥3.62794 | ¥16,325.73 |
| 7,500 | ¥3.47482 | ¥26,061.15 |
| 10,500 | ¥3.37761 | ¥35,464.90 |
| 15,000 | ¥3.27762 | ¥49,164.30 |










