CTX10-4A-R | ||
---|---|---|
DigiKey Part Number | 513-1796-2-ND - Tape & Reel (TR) 513-1796-1-ND - Cut Tape (CT) 513-1796-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CTX10-4A-R | |
Description | INDUCT ARRAY 2 COIL 10.53UH SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Unshielded 2 Coil Inductor Array 42.11 µH Inductance - Connected in Series 10.53 µH Inductance - Connected in Parallel 20mOhm Max DC Resistance (DCR) - Parallel 4.67 A Nonstandard | |
Datasheet | Datasheet | |
EDA/CAD Models | CTX10-4A-R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Eaton - Electronics Division | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 10.53 µH | |
Inductance - Connected In Series | 42.11 µH | |
Tolerance | ±25% | |
Current Rating - Parallel | 4.67 A | |
Current Rating - Series | 2.33 A | |
Current Saturation - Parallel | 4.09 A | |
Current Saturation - Series | 2.05 A | |
DC Resistance (DCR) - Parallel | 20mOhm Max | |
DC Resistance (DCR) - Series | 81mOhm Max | |
Shielding | Unshielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.550" L x 0.550" W (13.97mm x 13.97mm) | |
Height | 0.250" (6.35mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥57.65000 | ¥57.65 |
10 | ¥46.69700 | ¥466.97 |
25 | ¥41.50800 | ¥1,037.70 |
50 | ¥39.20200 | ¥1,960.10 |
100 | ¥36.31960 | ¥3,631.96 |
250 | ¥35.74308 | ¥8,935.77 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
600 | ¥36.22170 | ¥21,733.02 |
1,200 | ¥33.80692 | ¥40,568.30 |