CL1004R2-2-R050-R | ||
---|---|---|
DigiKey Part Number | 283-CL1004R2-2-R050-RTR-ND - Tape & Reel (TR) 283-CL1004R2-2-R050-RCT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | CL1004R2-2-R050-R | |
Description | FIXED IND 200NH 0.0003OHM SMD | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 200 nH Inductor 0.3mOhm Max Nonstandard 2 Phase |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | 200 nH | |
Tolerance | ±20% | |
Current - Saturation (Isat) | 17A | |
Shielding | - | |
DC Resistance (DCR) | 0.3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 MHz | |
Features | 2 Phase | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.787" L x 0.394" W (20.00mm x 10.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥46.88000 | ¥46.88 |
10 | ¥39.22400 | ¥392.24 |
25 | ¥35.81560 | ¥895.39 |
50 | ¥30.69960 | ¥1,534.98 |
100 | ¥28.14160 | ¥2,814.16 |
250 | ¥27.28920 | ¥6,822.30 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥25.99262 | ¥23,393.36 |