CC06FA1A-TR | ||
---|---|---|
DigiKey Part Number | 283-CC06FA1A-TR-ND - Tape & Reel (TR) 283-CC06FA1A-TRCT-ND - Cut Tape (CT) 283-CC06FA1A-TRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CC06FA1A-TR | |
Description | FUSE BOARD MOUNT 1A 63VDC 0603 | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 1 A AC 63 V DC Fuse Board Mount (Cartridge Style Excluded) Surface Mount 0603 (1608 Metric) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Fuse Type | Board Mount (Cartridge Style Excluded) | |
Current Rating (Amps) | ||
Voltage Rating - DC | 63 V | |
Response Time | Fast Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 50A | |
Melting I²t | 0.007 | |
Approval Agency | UR | |
Color | - | |
Size / Dimension | 0.063" L x 0.032" W x 0.019" H (1.60mm x 0.82mm x 0.48mm) | |
DC Cold Resistance | 0.15 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.77000 | ¥2.77 |
5 | ¥2.73400 | ¥13.67 |
10 | ¥2.60900 | ¥26.09 |
50 | ¥2.33240 | ¥116.62 |
100 | ¥2.17150 | ¥217.15 |
250 | ¥1.93028 | ¥482.57 |
500 | ¥1.60838 | ¥804.19 |
1,000 | ¥1.52804 | ¥1,528.04 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.20634 | ¥6,031.70 |
10,000 | ¥1.12592 | ¥11,259.20 |