Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK8-HTC-603M

DigiKey Part Number
283-BK8-HTC-603M-ND
Manufacturer
Manufacturer Product Number
BK8-HTC-603M
Description
FUSE HOLDER 5MM 10A SLDR TERM
Customer Reference
Detailed Description
Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Holder
Series
Number of Circuits
1
Packaging
Bulk
Voltage
Part Status
Last Time Buy
Orientation
Horizontal and Vertical
Mounting Type
Termination Style
Solder Lug
Fuse Size
0.197" Dia (5mm)
Contact Material
Copper Alloy
Current Rating (Amps)
10 A
Contact Finish
Nickel
For Use With/Related Products
5mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BK14-HTC-613MEaton - Electronics Division579283-BK14-HTC-613M-ND¥54.50000MFR Recommended
HTB-22M-REaton - Electronics Division0283-HTB-22M-R-ND¥134.63000Similar
HTB-24M-REaton - Electronics Division10283-HTB-24M-R-ND¥149.33000Similar
In-Stock: 619
Check for Additional Incoming Stock
Last Time Buy Date: 2026/8/31
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.88000¥44.88
5¥37.19600¥185.98
10¥34.32700¥343.27
50¥28.47300¥1,423.65
100¥26.26150¥2,626.15
250¥23.58668¥5,896.67
800¥20.55570¥16,444.56
1,600¥18.92278¥30,276.45
Manufacturers Standard Package