Fuse Holder 16 A 250V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HTB-24M-R

DigiKey Part Number
283-HTB-24M-R-ND
Manufacturer
Manufacturer Product Number
HTB-24M-R
Description
FUSE HLDR CART 250V 16A PNL MNT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Fuse Holder 16 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
16 A
Mfr
For Use With/Related Products
5mm x 20mm
Series
Fuse Type
Cartridge
Packaging
Bulk
Fuseholder Type
Holder
Part Status
Active
Number of Circuits
1
Mounting Type
Voltage
Fuse Size
0.197" Dia x 0.787" L (5mm x 20mm)
Termination Style
Quick Connect - 0.187" (4.7mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥147.58000¥147.58
5¥122.45400¥612.27
10¥112.97800¥1,129.78
50¥93.64660¥4,682.33
100¥86.32790¥8,632.79
250¥77.46504¥19,366.26
500¥71.32080¥35,660.40
1,000¥65.61763¥65,617.63
Manufacturers Standard Package