Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BK14-HTC-613M

DigiKey Part Number
283-BK14-HTC-613M-ND
Manufacturer
Manufacturer Product Number
BK14-HTC-613M
Description
FUSE HOLDER 5MM 10A SLDR TERM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Fuse Type
Cartridge
Mfr
Fuseholder Type
Holder
Series
Number of Circuits
1
Packaging
Bulk
Voltage
Part Status
Active
Orientation
Horizontal and Vertical
Mounting Type
Termination Style
Solder Lug
Fuse Size
0.197" Dia (5mm)
Contact Material
Copper Alloy
Current Rating (Amps)
10 A
Contact Finish
Nickel
For Use With/Related Products
5mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 579
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.50000¥54.50
5¥45.19200¥225.96
10¥41.69300¥416.93
50¥34.58080¥1,729.04
100¥31.89260¥3,189.26
250¥28.63988¥7,159.97
500¥26.38762¥13,193.81
1,400¥23.33920¥32,674.88
Manufacturers Standard Package