BK2-HTC-607M | ||
---|---|---|
DigiKey Part Number | 283-BK2-HTC-607M-ND | |
Manufacturer | ||
Manufacturer Product Number | BK2-HTC-607M | |
Description | FUSE HOLDER 5MM 10A SLDR TERM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Fuse Size | 0.197" Dia (5mm) | |
Current Rating (Amps) | 10 A | |
For Use With/Related Products | ||
Fuse Type | Cartridge | |
Fuseholder Type | Holder | |
Number of Circuits | 1 | |
Voltage | 250V | |
Orientation | Horizontal and Vertical | |
Termination Style | Solder Lug | |
Contact Material | Copper Alloy | |
Contact Finish | Nickel |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.16000 | ¥28.16 |
5 | ¥26.81400 | ¥134.07 |
10 | ¥25.47400 | ¥254.74 |
50 | ¥20.55760 | ¥1,027.88 |
100 | ¥17.42930 | ¥1,742.93 |
250 | ¥16.98240 | ¥4,245.60 |
500 | ¥14.30096 | ¥7,150.48 |
2,000 | ¥12.06644 | ¥24,132.88 |
6,000 | ¥11.17263 | ¥67,035.78 |