BK1-S505H-12-R | |
---|---|
DigiKey Part Number | 283-BK1-S505H-12-R-ND |
Manufacturer | |
Manufacturer Product Number | BK1-S505H-12-R |
Description | FUSE CERM 12A 500VAC 400VDC 5X20 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 12 A 500 V AC 400 V DC Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | ||
Voltage Rating - AC | 500 V | |
Voltage Rating - DC | 400 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 200A | |
Melting I²t | 550.0 | |
Approval Agency | cURus, UL | |
Operating Temperature | -55°C ~ 125°C | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.41000 | ¥13.41 |
5 | ¥12.78000 | ¥63.90 |
10 | ¥12.13700 | ¥121.37 |
50 | ¥9.79340 | ¥489.67 |
100 | ¥8.30260 | ¥830.26 |
250 | ¥8.08960 | ¥2,022.40 |
500 | ¥7.49616 | ¥3,748.08 |