BK1/S505-8-R | ||
---|---|---|
DigiKey Part Number | 283-BK1/S505-8-R-ND | |
Manufacturer | ||
Manufacturer Product Number | BK1/S505-8-R | |
Description | FUSE CERAMIC 8A 250VAC 5X20MM | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | 8 A 250 V AC DC Fuse Cartridge, Ceramic Requires Holder 5mm x 20mm | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Requires Holder | |
Fuse Type | Cartridge, Ceramic | |
Current Rating (Amps) | ||
Voltage Rating - AC | 250 V | |
Response Time | Slow Blow | |
Package / Case | ||
Breaking Capacity @ Rated Voltage | 1.5kA | |
Melting I²t | 228 | |
Approval Agency | BSI, CCC/CQC, CSA, cURus, IMQ, KC, PSE/JET, SEMKO, VDE | |
Operating Temperature | - | |
Color | - | |
Size / Dimension | 0.205" Dia x 0.787" L (5.20mm x 20.00mm) | |
DC Cold Resistance | 0.0077 Ohms |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.92000 | ¥18.92 |
5 | ¥18.01600 | ¥90.08 |
10 | ¥17.11600 | ¥171.16 |
50 | ¥13.81300 | ¥690.65 |
100 | ¥11.71100 | ¥1,171.10 |
250 | ¥11.41068 | ¥2,852.67 |
500 | ¥9.60900 | ¥4,804.50 |
1,000 | ¥8.55802 | ¥8,558.02 |
5,000 | ¥7.50704 | ¥37,535.20 |